Part Details for 1627270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1627270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6827
|
Newark | Sls 5.08/6 B Og |Weidmuller 1627270000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $5.9800 | Buy Now |
DISTI #
1627270000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
96 In Stock |
|
$3.0545 / $6.6600 | Buy Now |
DISTI #
1627270000
|
Avnet Americas | Conn Terminal Block PIN 5 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1627270000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8424 / $3.2744 | Buy Now |
DISTI #
470-1627270000
|
Mouser Electronics | Pluggable Terminal Blocks SLS 5.08/05/180B SN OR BX RoHS: Compliant | 250 |
|
$2.9700 / $5.0100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block PIN 5 POS 5.08mm Screw RA Cable Mount 14A Box RoHS: Compliant |
274 In Stock 56 Factory Stock |
|
$2.8800 / $5.3700 | Buy Now |
DISTI #
69778422
|
Verical | Conn Terminal Block PIN 5 POS 5.08mm Screw RA Cable Mount 14A Box Min Qty: 10 Package Multiple: 5 Date Code: 2325 | Americas - 270 |
|
$4.2543 / $6.9831 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
DISTI #
1627270000
|
Avnet Americas | Conn Terminal Block PIN 5 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1627270000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8424 / $3.2744 | Buy Now |
DISTI #
1627270000
|
Avnet Americas | Conn Terminal Block PIN 5 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1627270000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8424 / $3.2744 | Buy Now |