Part Details for 1627180000 by Weidmüller Interface GmbH & Co. KG
Overview of 1627180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6820
|
Newark | Sls 5.08/13 Og Rohs Compliant: Yes |Weidmuller 1627180000 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $11.8600 | Buy Now |
DISTI #
1627180000-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5.08MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9897 | Buy Now |
DISTI #
1627180000
|
Avnet Americas | Conn Terminal Block PIN 11 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: 1627180000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$6.2523 / $7.2026 | Buy Now |
DISTI #
470-1627180000
|
Mouser Electronics | Pluggable Terminal Blocks SLS 5.08/11/180 SN OR BX RoHS: Compliant | 0 |
|
$6.3300 / $10.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6500 / $8.8000 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
1627180000
|
Avnet Abacus | Conn Terminal Block PIN 11 POS 5.08mm Screw RA Cable Mount 15A (Alt: 1627180000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |