Part Details for 1627-3 by Keystone Electronics Corp
Overview of 1627-3 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-275MLB | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-275MLD | Coilcraft Inc | General Purpose Inductor, 2700uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-275 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 1627-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1018
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1627-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $0.5160 | Buy Now |
DISTI #
36-1627-3-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 1/4" Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3700 | Buy Now |
DISTI #
71172020
|
RS | Standoff, Hex Swage,1/4" O.D.,1/4" Long,4-40 Thread,3/32" Thick Panel, Brass | Keystone Electronics 1627-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3790 / $0.4120 | RFQ |
|
Bisco Industries | 350 |
|
Buy Now | ||
DISTI #
000000000001026698
|
Sager | Standoffs & Spacers SWAGE THREAD STDOFF .140L BRASS 4-40 | 0 |
|
Buy Now |
Part Details for 1627-3
1627-3 CAD Models
1627-3 Part Data Attributes
|
1627-3
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1627-3
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |