Part Details for 1626810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1626810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1626810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8354
|
Newark | Terminal Block, Header, 24 Position, 1Row, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:24Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1626810000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
281-1242-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 5MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1626810000
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1626810000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $4.4500 | Buy Now |
DISTI #
1626810000
|
Avnet Abacus | Conn Shrouded Header HDR 24 POS 5mm Solder ST Thru-Hole Box (Alt: 1626810000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |