Part Details for 1626000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1626000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1626000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4401
|
Newark | Pin Header, 3 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:3Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1626000000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $0.8640 | Buy Now |
DISTI #
281-5726-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6788 | Buy Now |
DISTI #
1626000000
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 1626000000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant |
31 In Stock |
|
$0.5430 / $0.8780 | Buy Now |
DISTI #
1626000000
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole Box (Alt: 1626000000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant |
31 In Stock |
|
$0.5430 / $0.8780 | Buy Now |