Part Details for 1626-1-15A by E-T-A
Overview of 1626-1-15A by E-T-A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for 1626-1-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1626-1-15A-ND
|
DigiKey | CIR BRKR THRM 15A Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 1626-1-15A
1626-1-15A CAD Models
1626-1-15A Part Data Attributes
|
1626-1-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1626-1-15A
E-T-A
CIR BRKR THRM 15A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | AUTOMATIC RESET | |
Body Breadth | 7 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 13.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP50 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 12 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |