-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 1W, 47ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9434
|
Newark | Metal Oxide Resistors 1W Std M/Ox 2% 47R |Amp Te Connectivity 1625881-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2750 |
|
$0.1030 | Buy Now |
DISTI #
1625881-5
|
Avnet Americas | Res Metal Oxide 47 Ohm 2% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: 1625881-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0671 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.0633 | Buy Now |
DISTI #
AMP1625881-5
|
Heilind Electronics | 1W STD M/OX 2% 47R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1W STD M/OX 2% 47R RoHS: Compliant |
2750 Partner Stock |
|
$0.0642 / $0.0810 | Buy Now |
DISTI #
77306944
|
Verical | Res Metal Oxide 47 Ohm 2% 1W ±350ppm/°C Conformal Coated AXL Ammo Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.1161 / $0.1367 | Buy Now |
DISTI #
16324986
|
Verical | Res Metal Oxide 47 Ohm 2% 1W ±350ppm/°C Conformal Coated AXL Ammo Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.0740 | Buy Now |
DISTI #
1625881-5
|
Avnet Americas | Res Metal Oxide 47 Ohm 2% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: 1625881-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0671 | Buy Now |
DISTI #
ROX1G47R
|
TME | Resistor: metal oxide, 47Ω, 1W, ±2%, Ø5x12mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0920 | RFQ |
DISTI #
AMP1625881-5
|
Interstate Connecting Components | 1W STD M/OX 2% 47R | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625881-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625881-5
TE Connectivity
Fixed Resistor, Metal Oxide Film, 1W, 47ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 5mm x 12mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% |