-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 350ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625879-1
|
Avnet Americas | Res Thin Film 100 Ohm 5% 1/2W ?350ppm/?C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1625879-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | FRN50 5% 100R (S) RoHS: Compliant |
1940 In Stock |
|
$0.0343 / $0.0482 | Buy Now |
DISTI #
000000000002322842
|
Sager | Metal Film Resistors - Through Hole FRN50 5% 100R (S) | 0 |
|
Buy Now | |
DISTI #
1625879-1
|
Avnet Abacus | Res Flame Proof Thin Film 100 Ohm 5% 1/2W �350ppm/�C Conformal Ammo Pack (Alt: 1625879-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1625879-1
|
Avnet Abacus | Res Flame Proof Thin Film 100 Ohm 5% 1/2W �350ppm/�C Conformal Ammo Pack (Alt: 1625879-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FRN50 5% 100R (S) RoHS: Compliant |
1940 In Stock |
|
$0.0343 / $0.0482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625879-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625879-1
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 350ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | |
Fusing Time | 60 s | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |