-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000000ohm, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625856-5
|
Avnet Americas | SMD Chip Resistor, 30 MOhm, ± 10%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic - Tape and Reel (Alt: 1625856-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$0.5607 / $0.6141 | Buy Now |
DISTI #
AMP1625856-5
|
Heilind Electronics | RH73 2A 30M 10% 100PPM 1K RL | Americas - 0 in Stock |
|
$0.6545 / $0.6642 | Buy Now |
|
Onlinecomponents.com | RH73 2A 30M 10% 100PPM 1K RL | 0 |
|
$0.5520 / $1.1570 | Buy Now |
DISTI #
16258565-TEC
|
TME | Resistor: thick film Min Qty: 1000 | 4000 |
|
$0.7364 / $0.7834 | Buy Now |
DISTI #
AMP1625856-5
|
Interstate Connecting Components | RH73 2A 30M 10% 100PPM 1K RL | 0 |
|
$0.6545 / $0.6642 | Buy Now |
DISTI #
000000000002322729
|
Sager | Thick Film Resistors - SMD RH73 2A 30M 10% 100PPM Min Qty: 5000 | 0 |
|
$0.6181 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
1625856-5
|
Avnet Abacus | SMD Chip Resistor, 30 MOhm, � 10%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic (Alt: 1625856-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1625856-5
|
Avnet Abacus | SMD Chip Resistor, 30 MOhm, � 10%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic (Alt: 1625856-5) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114414673168
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4000 |
|
$0.7820 / $0.8440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625856-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625856-5
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000000ohm, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.2mm x .4mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 1625856-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1625856-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH73H2A30MKTN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000000ohm, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | 1625856-5 vs RH73H2A30MKTN |