There are no models available for this part yet.
Overview of 1625779 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1625779 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1625779-ND
|
DigiKey | CBL 6POS MALE TO FMALE 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.3300 | Buy Now | |
DISTI #
651-1625779
|
Mouser Electronics | Sensor Cables / Actuator Cables K-4E-M23 M9/2 0-A01/ M23 F8 RoHS: Compliant | 0 |
|
$269.9400 / $273.3300 | Order Now | |
Onlinecomponents.com | Connector in molded plastic on both sides - length: 2 m - color of outer sheath: gray RAL 7001 RoHS: Compliant | 0 |
|
$231.3900 / $255.4100 | Buy Now | ||
DISTI #
000000000004968280
|
Sager | Sensor Cables / Actuator Cables K-4E-M23 M9/2 0-A01/ M23 F8 Min Qty: 1 | 0 |
|
$281.8400 / $303.5100 | Buy Now | |
Dynamic Solutions GmbH | Connector in molded plastic on both sides | 800 |
|
RFQ | |||
Master Electronics | Connector in molded plastic on both sides - length: 2 m - color of outer sheath: gray RAL 7001 RoHS: Compliant | 0 |
|
$231.3900 / $255.4100 | Buy Now |
CAD Models for 1625779 by Phoenix Contact
Part Data Attributes for 1625779 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Approvals
|
CUL; EAC; UL
|
Connector Side1
|
M23
|
Connector Side2
|
M23
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
12.6 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
34 A
|
Rated Voltage
|
630 V
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|