Part Details for 1625776 by Phoenix Contact
Overview of 1625776 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1625776
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625776-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.4700 | Buy Now |
DISTI #
651-1625776
|
Mouser Electronics | Sensor Cables / Actuator Cables K-4E-OE/2 0-A01/ M23 F8 RoHS: Compliant | 0 |
|
$156.0400 / $159.0700 | Order Now |
|
Onlinecomponents.com | Cable plug in molded plastic - length: 2 m - color of outer sheath: gray RAL 7001 RoHS: Compliant | 1 Factory Stock |
|
$133.1300 / $146.4400 | Buy Now |
DISTI #
000000000004968278
|
Sager | Sensor Cables / Actuator Cables K-4E-OE/2 0-A01/ M23 F8 Min Qty: 1 | 0 |
|
$161.0800 / $173.4800 | Buy Now |
|
Dynamic Solutions GmbH | Cable plug in molded plastic | 900 |
|
RFQ | |
|
Master Electronics | Cable plug in molded plastic - length: 2 m - color of outer sheath: gray RAL 7001 RoHS: Compliant | 1 Factory Stock |
|
$133.1300 / $146.4400 | Buy Now |
Part Details for 1625776
1625776 CAD Models
1625776 Part Data Attributes
|
1625776
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1625776
Phoenix Contact
K-4E - OE/2 0-A01/M23 F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |