Part Details for 1625-3P by Molex
Overview of 1625-3P by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
74FCT162501ATPAG8 | Renesas Electronics Corporation | 18-Bit Registered Transciever |
Price & Stock for 1625-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84432392
|
Verical | Conn Housing PL 3 POS 3.68mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 2770 Package Multiple: 2770 Date Code: 2238 | Americas - 2770 |
|
$0.2100 | Buy Now |
Part Details for 1625-3P
1625-3P CAD Models
1625-3P Part Data Attributes
|
1625-3P
Molex
Buy Now
Datasheet
|
Compare Parts:
1625-3P
Molex
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):5 A | |
Body Breadth | 0.3 inch | |
Body Depth | 0.75 inch | |
Body Length | 0.59 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE AND FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |