Part Details for 1624772 by Phoenix Contact
Overview of 1624772 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624772-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$505.8200 | Buy Now |
DISTI #
651-1624772
|
Mouser Electronics | Sensor Cables / Actuator Cables K-3E-OE/010-A00/ M23 F8 RoHS: Compliant | 0 |
|
$502.5300 / $505.8100 | Order Now |
|
Onlinecomponents.com | Cable plug in molded plastic - length: 10 m - color of outer sheath: gray RAL 7001 RoHS: Compliant | 0 |
|
$428.2100 / $465.7700 | Buy Now |
DISTI #
000000000004968262
|
Sager | Sensor Cables / Actuator Cables K-3E-OE/010-A00/ M23 F8 Min Qty: 1 | 0 |
|
$512.2400 / $531.2100 | Buy Now |
|
Master Electronics | Cable plug in molded plastic - length: 10 m - color of outer sheath: gray RAL 7001 RoHS: Compliant | 0 |
|
$428.2100 / $465.7700 | Buy Now |
Part Details for 1624772
1624772 CAD Models
1624772 Part Data Attributes
|
1624772
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1624772
Phoenix Contact
K-3E - OE/010-A00/M23 F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |