Part Details for 16244A by Texas Instruments
Overview of 16244A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC16244APAG | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O | |
74FCT16244ATPVG8 | Renesas Electronics Corporation | 16-Bit Buffer/Line Driver | |
74FCT16244ATPAG | Renesas Electronics Corporation | 16-Bit Buffer/Line Driver |