-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9408
|
Newark | Ntc Thermistors Ntc0805 5% 2K0 |Amp Te Connectivity 1624354-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.5480 | Buy Now |
DISTI #
2266-1624354-2-ND
|
DigiKey | NTC0805 5% 2K0 Min Qty: 5000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.4500 | Buy Now |
DISTI #
1624354-2
|
Avnet Americas | Thermistor NTC 2KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: 1624354-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 39 Weeks, 3 Days Container: Reel | 0 |
|
$0.3634 / $0.4802 | Buy Now |
DISTI #
279-1624354-2
|
Mouser Electronics | NTC Thermistors NTC0805 5% 2K0 RoHS: Compliant | 0 |
|
$0.4520 / $0.4530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.4060 | Buy Now |
DISTI #
AMP1624354-2
|
Heilind Electronics | NTC0805 5% 2K0 | Americas - 0 in Stock |
|
$0.4772 / $0.4844 | Buy Now |
|
Onlinecomponents.com | NTC0805 5% 2K0 RoHS: Compliant |
5000 Partner Stock |
|
$0.4890 / $0.5602 | Buy Now |
DISTI #
16324960
|
Verical | Thermistor NTC 2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3000K T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.4200 | Buy Now |
DISTI #
16243542-TEC
|
TME | NTC thermistor | 5000 |
|
Buy Now | |
DISTI #
AMP1624354-2
|
Interstate Connecting Components | NTC0805 5% 2K0 | 0 |
|
$0.4772 / $0.4844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624354-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624354-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, NTC, 2000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25 X.5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Size Code | 805 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |