-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 0.5W, 0.1%, 5ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5671
|
Newark | Wirewound Res.-Through Hole Upw50 0.1% 5Ppm 200R |Amp Te Connectivity 1624323-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9800 / $22.6400 | Buy Now |
DISTI #
1624323-7
|
Avnet Americas | Res Wirewound 200 Ohm 0.1% 1/2W ?3ppm/?C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 1624323-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 47 Weeks, 6 Days Container: Reel | 0 |
|
$6.8244 / $7.5658 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$8.1400 | Buy Now |
DISTI #
AMP1624323-7
|
Heilind Electronics | UPW50 0.1% 5PPM 200R | Americas - 0 in Stock |
|
$9.5686 / $9.7114 | Buy Now |
|
Onlinecomponents.com | UPW50 0.1% 5PPM 200R RoHS: Compliant | 0 |
|
$8.2400 / $22.5600 | Buy Now |
DISTI #
AMP1624323-7
|
Interstate Connecting Components | UPW50 0.1% 5PPM 200R | 0 |
|
$9.5686 / $9.7114 | Buy Now |
DISTI #
1624323-7
|
Avnet Abacus | Res Ultra Precision Wirewound 200 Ohm 0.1% 1/2W �5ppm/�C Conformal Box/Loose (Alt: 1624323-7) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624323-7
|
Avnet Abacus | Res Ultra Precision Wirewound 200 Ohm 0.1% 1/2W �5ppm/�C Conformal Box/Loose (Alt: 1624323-7) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UPW50 0.1% 5PPM 200R RoHS: Compliant | 0 |
|
$8.2400 / $22.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624323-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624323-7
TE Connectivity
RESISTOR, WIRE WOUND, 0.5W, 0.1%, 5ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 12.7mm x 6.35mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 400 V |