-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL FOIL, 2W, 1%, 50ppm, 0.02ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624255-1
|
Avnet Americas | Res Wirewound 0.02 Ohm 1% 1W ±100ppm/°C Molded SMD - Tape and Reel (Alt: 1624255-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$3.7226 / $4.2029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 41 Weeks Container: Box | 0Box |
|
$3.7600 | Buy Now |
DISTI #
AMP1624255-1
|
Heilind Electronics | SL1 R02 1% | Americas - 0 in Stock |
|
$4.4148 / $4.4807 | Buy Now |
|
Onlinecomponents.com | SL1 R02 1% RoHS: Compliant | 0 |
|
$3.7300 / $10.2100 | Buy Now |
DISTI #
AMP1624255-1
|
Interstate Connecting Components | SL1 R02 1% | 0 |
|
$4.4148 / $4.4807 | Buy Now |
DISTI #
1624255-1
|
Avnet Abacus | Res Low Ohmic Wirewound 2615 0.02 Ohm 1% 1W �100ppm/�C Molded T/R (Alt: 1624255-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624255-1
|
Avnet Abacus | Res Low Ohmic Wirewound 2615 0.02 Ohm 1% 1W �100ppm/�C Molded T/R (Alt: 1624255-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SL1 R02 1% RoHS: Compliant | 0 |
|
$3.7300 / $10.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624255-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624255-1
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 2W, 1%, 50ppm, 0.02ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BAG, BULK | |
Physical Dimension | 6.48mm x 3.81mm x 2.84mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |