Part Details for 1624204-2 by TE Connectivity
Overview of 1624204-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624204-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9388
|
Newark | Potentiometers 23Se 1Ma 6.35X50Fl B7 Cat |Amp Te Connectivity 1624204-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$6.5400 / $7.2600 | Buy Now |
DISTI #
5831-1624204-2-ND
|
DigiKey | POT CARBON FILM 0.4W Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$5.5900 / $6.2000 | Buy Now |
DISTI #
2266-1624204-2-ND
|
DigiKey | POT CARBON FILM 0.4W Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
174 In Stock |
|
$5.9100 | Buy Now |
DISTI #
1624204-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Linear, 400 mW, ? 20% - Tape and Reel (Alt: 1624204-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$5.1514 / $5.3214 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 23 Weeks Container: Box | 0Box |
|
$4.9300 | Buy Now |
DISTI #
AMP1624204-2
|
Heilind Electronics | 23SE 1MA 6.35X50FL B7 CAT | Americas - 0 in Stock |
|
$5.7946 / $5.8810 | Buy Now |
|
Onlinecomponents.com | 23SE 1MA 6.35X50FL B7 CAT RoHS: Compliant |
174 Partner Stock |
|
$4.8900 / $10.7200 | Buy Now |
DISTI #
77307464
|
Verical | Res Carbon Film POT 1M Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$6.0900 / $6.7620 | Buy Now |
DISTI #
21030604
|
Verical | Res Carbon Film POT 1M Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$5.5400 | Buy Now |
DISTI #
16242042-TEC
|
TME | 1624204-2 | 300 |
|
Buy Now |
Part Details for 1624204-2
1624204-2 CAD Models
1624204-2 Part Data Attributes
|
1624204-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624204-2
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 1000000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 1624204-2
This table gives cross-reference parts and alternative options found for 1624204-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1624204-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1624204-1 | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 1000000ohm, ROHS COMPLIANT | 1624204-2 vs 1624204-1 |
1623768-1 | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 1000000ohm, ROHS COMPLIANT | 1624204-2 vs 1623768-1 |
23ESA105MMF50N | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 1000000ohm, ROHS COMPLIANT | 1624204-2 vs 23ESA105MMF50N |
1623767-1 | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 1000000ohm, ROHS COMPLIANT | 1624204-2 vs 1623767-1 |
23ESA105MGA50N | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 1000000ohm, ROHS COMPLIANT | 1624204-2 vs 23ESA105MGA50N |
1623766-1 | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 1000000ohm, ROHS COMPLIANT | 1624204-2 vs 1623766-1 |
23ESA105MWA50N | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 1000000ohm, ROHS COMPLIANT | 1624204-2 vs 23ESA105MWA50N |