Part Details for 1624143-1 by TE Connectivity
Overview of 1624143-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624143-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0922
|
Newark | Potentiometers 23E 47Ka 6X50Pl B9 M10 |Citec Te Connectivity 1624143-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$4.5200 / $5.0000 | Buy Now |
DISTI #
2266-1624143-1-ND
|
DigiKey | POT Min Qty: 200 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
250 In Stock |
|
$4.0700 | Buy Now |
DISTI #
1624143-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 47 kOhm, 1Turn, Linear, 400 mW, ? 20% - Tape and Reel (Alt: 1624143-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$2.3040 / $3.4790 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 23 Weeks Container: Box | 0Box |
|
$2.4200 | Buy Now |
DISTI #
AMP1624143-1
|
Heilind Electronics | 23E 47KA 6X50PL B9 M10 | Americas - 0 in Stock |
|
$2.8403 / $2.8827 | Buy Now |
|
Onlinecomponents.com | 23E 47KA 6X50PL B9 M10 RoHS: Compliant |
250 Partner Stock |
|
$2.4000 / $5.3300 | Buy Now |
DISTI #
65672775
|
Verical | Res Carbon Film POT 47K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$3.8200 | Buy Now |
DISTI #
16241431-TEC
|
TME | 1624143-1 | 250 |
|
Buy Now | |
DISTI #
AMP1624143-1
|
Interstate Connecting Components | 23E 47KA 6X50PL B9 M10 | 0 |
|
$2.8403 / $2.8827 | Buy Now |
DISTI #
000000000002322159
|
Sager | Potentiometers 23E 47KA 6X50PL B9 M10 Min Qty: 200 | 0 |
|
$3.2200 | Buy Now |
Part Details for 1624143-1
1624143-1 CAD Models
1624143-1 Part Data Attributes
|
1624143-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624143-1
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 47000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 47000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 1624143-1
This table gives cross-reference parts and alternative options found for 1624143-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1624143-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1624187-1 | TE Connectivity | $5.2047 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 47000ohm, ROHS COMPLIANT | 1624143-1 vs 1624187-1 |