-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 1000uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624097-3
|
Avnet Americas | Ind High Current Unshielded Wirewound 1mH 10% 790KHz 60Q-Factor Ferrite 118mA T/R - Tape and Reel (Alt: 1624097-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$4.4089 / $4.7469 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$5.1100 | Buy Now |
DISTI #
AMP1624097-3
|
Heilind Electronics | 3615A-10-3549-10 1.0MH | Americas - 0 in Stock |
|
$6.0034 | Buy Now |
|
Onlinecomponents.com | 3615A-10-3549-10 1.0MH RoHS: Compliant | 0 |
|
$5.2300 / $14.7000 | Buy Now |
DISTI #
AMP1624097-3
|
Interstate Connecting Components | 3615A-10-3549-10 1.0MH | 0 |
|
$6.0034 | Buy Now |
DISTI #
000000000002321997
|
Sager | RF Inductors - SMD 3615A-10-3549-10 1.0MH Min Qty: 500 | 0 |
|
$6.8000 | Buy Now |
DISTI #
1624097-3
|
Avnet Abacus | Ind High Current Unshielded Wirewound 1mH 10% 790KHz 60Q-Factor Ferrite 118mA T/R (Alt: 1624097-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3615A-10-3549-10 1.0MH RoHS: Compliant | 0 |
|
$5.2300 / $14.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624097-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624097-3
TE Connectivity
1 ELEMENT, 1000uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance | 16.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.118 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | No | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |