There are no models available for this part yet.
Overview of 1624087 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1624087 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1624087-ND
|
DigiKey | CA-1RP1N8AT008S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.8200 | Buy Now | |
DISTI #
651-1624087
|
Mouser Electronics | Circular Metric Connectors CA-1RP1N8AT008S RoHS: Compliant | 0 |
|
$65.9000 / $71.8200 | Order Now | |
DISTI #
71849451
|
RS | Circular connector, cable connector, CA-1RP1N8AT008S | Phoenix Contact 1624087 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.3500 / $89.0700 | RFQ | |
Onlinecomponents.com | Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 16+2+PE - type of contact: Pin - Crimp connection - cable diameter range: 10 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$57.8500 / $74.6500 | Buy Now | ||
DISTI #
000000000005971802
|
Sager | Circular Metric Connectors CA-1RP1N8AT008S Min Qty: 1 | 0 |
|
$72.7300 / $81.4600 | Buy Now | |
Dynamic Solutions GmbH | Cable connector | 420 |
|
RFQ | |||
Master Electronics | Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 16+2+PE - type of contact: Pin - Crimp connection - cable diameter range: 10 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$57.8500 / $74.6500 | Buy Now |
CAD Models for 1624087 by Phoenix Contact
Part Data Attributes for 1624087 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|