-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.82uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3664
|
Newark | Power Inductors-Leaded Sc30-10-2512-10 0.82Uh |Amp Te Connectivity 1624055-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$2.7500 / $4.1800 | Buy Now |
DISTI #
2266-1624055-2-ND
|
DigiKey | SC30-10-2512-10 0.82UH AMMO 1000 Min Qty: 30 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.3000 / $2.4300 | Buy Now |
DISTI #
1624055-2
|
Avnet Americas | Ind Power Shielded Wirewound 820nH 10% 25MHz 28Q-Factor 455mA AXL Ammo Pack - Tape and Reel (Alt: 1624055-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9802 / $2.2358 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.0000 | Buy Now |
DISTI #
AMP1624055-2
|
Heilind Electronics | SC30-10-2512-10 0.82UH AMMO 10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SC30-10-2512-10 0.82UH AMMO 1000 RoHS: Compliant |
1000 Partner Stock |
|
$2.1100 / $3.2000 | Buy Now |
DISTI #
AMP1624055-2
|
Interstate Connecting Components | SC30-10-2512-10 0.82UH AMMO 10 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1624055-2
|
PEI Genesis | General Purpose Inductor, 0. | 1000 |
|
Buy Now | |
DISTI #
1624055-2
|
Avnet Abacus | Inductor 0.82uH 10% 25MHz 28Q-Factor 455mA Axial Leaded Ammo Pack (Alt: 1624055-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC30-10-2512-10 0.82UH AMMO 1000 RoHS: Compliant |
1000 Partner Stock |
|
$2.1100 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624055-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624055-2
TE Connectivity
1 ELEMENT, 0.82uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.455 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |