Part Details for 1624051 by Phoenix Contact
Overview of 1624051 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624051-ND
|
DigiKey | DEVICE CONNECTOR FOR FRONT WALL, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7800 | Buy Now |
DISTI #
651-1624051
|
Mouser Electronics | Circular Metric Connectors CA-12S1N126L00 RoHS: Compliant | 0 |
|
$26.2100 / $29.7800 | Order Now |
|
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Socket - Solder connection - Axial seal - Central fastening M20 x 1.5 - can be positioned via a locking nut RoHS: Compliant | 0 |
|
$24.8300 / $31.5400 | Buy Now |
DISTI #
000000000005652966
|
Sager | Circular Metric Connectors CA-12S1N126L00 Min Qty: 1 | 0 |
|
$30.7100 / $35.8300 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 1200 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Socket - Solder connection - Axial seal - Central fastening M20 x 1.5 - can be positioned via a locking nut RoHS: Compliant | 0 |
|
$24.8300 / $31.5400 | Buy Now |
Part Details for 1624051
1624051 CAD Models
1624051 Part Data Attributes
|
1624051
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1624051
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |