There are no models available for this part yet.
Overview of 1624044 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1624044 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1624044-ND
|
DigiKey | DEVICE CONNECTOR FOR FRONT WALL, Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9900 | Buy Now | |
DISTI #
651-1624044
|
Mouser Electronics | Circular Metric Connectors CA-06P1N126L00 RoHS: Compliant | 0 |
|
$27.8900 / $29.9900 | Order Now | |
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Pin - Solder connection - Axial seal - Central fastening M20 x 1.5 - can be positioned via a locking nut RoHS: Compliant | 0 |
|
$25.0100 / $31.7600 | Buy Now | ||
DISTI #
000000000005652959
|
Sager | Circular Metric Connectors CA-06P1N126L00 Min Qty: 1 | 0 |
|
$30.9200 / $36.0800 | Buy Now | |
Dynamic Solutions GmbH | Device connector, front mounting | 450 |
|
RFQ | |||
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Pin - Solder connection - Axial seal - Central fastening M20 x 1.5 - can be positioned via a locking nut RoHS: Compliant | 0 |
|
$25.0100 / $31.7600 | Buy Now |
CAD Models for 1624044 by Phoenix Contact
Part Data Attributes for 1624044 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|