1623A-110-FC-1329.20-08
EMCORE Corporation
Description: DFB Laser Module Emitter, 1329nm Min, 1329nm Max, FC/APC Connector, Butterfly, Flange Mount, ROHS COMPLIANT PACKAGE

Overview of 1623A-110-FC-1329.20-08 by EMCORE Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
DC1623A Analog Devices LTM8033EV Demo Board - Ultralo
LTC1329ACS8-50#PBF Analog Devices uP 8-B C Out D/A Conv
LTC1329ACS8-50#TRPBF Analog Devices uP 8-B C Out D/A Conv

CAD Models for 1623A-110-FC-1329.20-08 by EMCORE Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1623A-110-FC-1329.20-08 by EMCORE Corporation

1623A-110-FC-1329.20-08
EMCORE Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EMCORE CORP
Package Description
BUTTERFLY
Reach Compliance Code
unknown
Body Breadth
12.7 mm
Body Height
9.3 mm
Body Length or Diameter
20.8 mm
Built-in Feature
MONITOR PHOTODIODE
Connection Type
FC/APC CONNECTOR
Fiber Optic Device Type
DFB LASER MODULE EMITTER
Fiber Type
SMF
Mounting Feature
FLANGE MOUNT
Number of Channels
110
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1329 nm
Operating Wavelength-Min
1329 nm
Operating Wavelength-Nom
1329 nm
Package Style
BUTTERFLY
Supply Current
120 mA
Surface Mount
NO
Threshold Current-Min
20 mA
Transmission Type
DIGITAL
Want to compare parts?
  1. 1623A-110-FC-1329.20-08
    EMCORE Corporation
    DFB Laser Module Emitter, 1329nm Min, 1329nm Max, FC/APC Connector, Butterfly, Flange Mount, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1623A-110-FC-1329.20-08 by EMCORE Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1623A-110-FC-1329.20-08 by EMCORE Corporation

Select Manufacturer
Which Manufacturer of 1623A-110-FC-1329.20-08 would you like to use for your alert(s)?
  • Please alert me when 1623A-110-FC-1329.20-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1623A-110-FC-1329.20-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1623A-110-FC-1329.20-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1623A-110-FC-1329.20-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1623A-110-FC-1329.20-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1623A-110-FC-1329.20-08 by EMCORE Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: