Part Details for 1623A-079-SC-1330.50-14 by EMCORE Corporation
Overview of 1623A-079-SC-1330.50-14 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1623A | Analog Devices | LTM8033EV Demo Board - Ultralo | |
2SC1623A-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits |
Part Details for 1623A-079-SC-1330.50-14
1623A-079-SC-1330.50-14 CAD Models
1623A-079-SC-1330.50-14 Part Data Attributes
|
1623A-079-SC-1330.50-14
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
1623A-079-SC-1330.50-14
EMCORE Corporation
DFB Laser Module Emitter, 1330nm Min, 1330nm Max, SC/APC Connector, Butterfly, Flange Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 20.8 mm | |
Built-in Feature | MONITOR PHOTODIODE | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | FLANGE MOUNT | |
Number of Channels | 79 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1330 nm | |
Operating Wavelength-Nom | 1330 nm | |
Package Style | BUTTERFLY | |
Supply Current | 120 mA | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | DIGITAL |