-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 15uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM2674
|
Newark | Sc10-10-0527-10 15Uh Ammo 1000 |Amp Te Connectivity 1623941-2 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$2.8900 / $3.9500 | Buy Now |
DISTI #
2266-1623941-2-ND
|
DigiKey | General Purpose Inductor, 15uH, Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.4200 / $2.5600 | Buy Now |
DISTI #
1623941-2
|
Avnet Americas | RF Choke, High Frequency, 15 uH, 395 mA, 1.5 Ohm, ? 10, 35 MHz - Tape and Reel (Alt: 1623941-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$2.0753 / $2.3430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.1000 | Buy Now |
DISTI #
AMP1623941-2
|
Heilind Electronics | SC10-10-0527-10 15UH AMMO 1000 | Americas - 0 in Stock |
|
$2.4612 / $2.4980 | Buy Now |
|
Onlinecomponents.com | SC10-10-0527-10 15UH AMMO 1000 RoHS: Compliant |
1000 Partner Stock |
|
$2.4400 / $2.7400 | Buy Now |
DISTI #
65671555
|
Verical | Inductor Power Shielded Wirewound 15uH 10% 2.5MHz 55Q-Factor 395mA 1.5Ohm DCR AXL Ammo RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1000 |
|
$2.2700 / $2.4000 | Buy Now |
DISTI #
16239412-TEC
|
TME | 1623941-2 Min Qty: 17 | 1000 |
|
$2.1501 / $2.5353 | Buy Now |
DISTI #
AMP1623941-2
|
Interstate Connecting Components | SC10-10-0527-10 15UH AMMO 1000 | 0 |
|
$2.4612 / $2.4980 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623941-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623941-2
TE Connectivity
1 ELEMENT, 15uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.395 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |