Part Details for 1623920-1 by TE Connectivity
Overview of 1623920-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623920-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623920-1
|
Avnet Abacus | 1623920-1- 3142W 100R (Alt: 1623920-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now | |
DISTI #
1623920-1
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 Ohm, � 25%, 150 mW, 1 Turn, Single Turn, Surface Mount (Alt: 1623920-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now |
Part Details for 1623920-1
1623920-1 CAD Models
1623920-1 Part Data Attributes
|
1623920-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623920-1
TE Connectivity
Trimmer, Cermet, 0.15W, 100ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CERMET | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |
Alternate Parts for 1623920-1
This table gives cross-reference parts and alternative options found for 1623920-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1623920-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3142W101PJIT | Trimmer, Cermet, 0.15W, 100ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | 1623920-1 vs 3142W101PJIT |