Part Details for 1623855-7 by TE Connectivity
Overview of 1623855-7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 1623855-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1623855-7-ND
|
DigiKey | TRIMMER Min Qty: 211 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
605 In Stock |
|
$0.3300 | Buy Now |
|
Onlinecomponents.com | 409H 200R RoHS: Compliant |
605 Partner Stock |
|
$0.3143 / $0.3750 | Buy Now |
DISTI #
18674396
|
Verical | Res Cermet Trimmer 200 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (8.8 X 11.5 X 6.2mm) Pin Thru-Hole Min Qty: 202 Package Multiple: 1 | Americas - 605 |
|
$0.3100 | Buy Now |
DISTI #
16238557-TEC
|
TME | Potentiometer: mounting | 605 |
|
Buy Now | |
DISTI #
1623855-7
|
Avnet Abacus | Resistor Cermet Trimmer 200 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.8 x 11.5 x 6.2mm) PC Pin Through Hole (Alt: 1623855-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623855-7
|
Avnet Abacus | Resistor Cermet Trimmer 200 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.8 x 11.5 x 6.2mm) PC Pin Through Hole (Alt: 1623855-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 409H 200R RoHS: Compliant |
605 Partner Stock |
|
$0.3143 / $0.3750 | Buy Now |
Part Details for 1623855-7
1623855-7 CAD Models
1623855-7 Part Data Attributes
|
1623855-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623855-7
TE Connectivity
Trimmer, Cermet, 0.5W, 200ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | FLAT | |
Tolerance | 20% |