There are no models available for this part yet.
Overview of 1623819-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1623819-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1623819-7
|
Avnet Americas | Res Metal Film 0.01 Ohm 5% 4W Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623819-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.6680 / $0.7542 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.6740 | Buy Now | ||
DISTI #
AMP1623819-7
|
Heilind Electronics | SBL4 R01 5% | Americas - 0 in Stock |
|
$0.7922 / $0.8040 | Buy Now | |
Onlinecomponents.com | SBL4 R01 5% RoHS: Compliant |
2094 In Stock |
|
$0.6230 / $0.7020 | Buy Now | ||
DISTI #
AMP1623819-7
|
Interstate Connecting Components | SBL4 R01 5% | 0 |
|
$0.7922 / $0.8040 | Buy Now | |
DISTI #
1623819-7
|
Avnet Abacus | Res Current Sense Metal Foil 0.01 Ohm 5% 4W �450ppm/�C Ceramic Housed Box/Loose (Alt: 1623819-7) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1623819-7
|
Avnet Abacus | Res Current Sense Metal Foil 0.01 Ohm 5% 4W �450ppm/�C Ceramic Housed Box/Loose (Alt: 1623819-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SBL4 R01 5% RoHS: Compliant |
2094 In Stock |
|
$0.6230 / $0.7020 | Buy Now |
CAD Models for 1623819-7 by TE Connectivity
Part Data Attributes for 1623819-7 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
18mm x 6.4mm x 6.4mm
|
Rated Power Dissipation (P)
|
4 W
|
Resistance
|
0.01 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
450 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|