Part Details for 1623785-5 by TE Connectivity
Overview of 1623785-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1623785-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1623785-5-ND
|
DigiKey | Fixed Resistor, Wire Wound, 10W, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$0.6100 | Buy Now |
DISTI #
3937-1623785-5-ND
|
DigiKey | Fixed Resistor, Wire Wound, 10W, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.6334 / $0.7500 | Buy Now |
DISTI #
1623785-5
|
Avnet Americas | Res Wirewound 15 Ohm 5% 10W ?300ppm/?C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1623785-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.3346 / $0.3777 | Buy Now |
|
Future Electronics | 15 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Sa RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.5850 / $0.7100 | Buy Now |
DISTI #
AMP1623785-5
|
Heilind Electronics | SQMW10 15R 5% (WIRE) | Americas - 0 in Stock |
|
$0.3883 / $0.4151 | Buy Now |
|
Onlinecomponents.com | SQMW10 15R 5% (WIRE) RoHS: Compliant |
700 Partner Stock |
|
$0.3529 / $0.5419 | Buy Now |
DISTI #
65672073
|
Verical | Res Wirewound 15 Ohm 5% 10W ±300ppm/°C Ceramic RDL Box/Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 600 |
|
$0.4900 / $0.5700 | Buy Now |
DISTI #
16237855-TEC
|
TME | 1623785-5 Min Qty: 100 | 700 |
|
$0.5870 / $0.5872 | Buy Now |
DISTI #
AMP1623785-5
|
Interstate Connecting Components | SQMW10 15R 5% (WIRE) | 0 |
|
$0.3883 / $0.4151 | Buy Now |
DISTI #
1623785-5
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 10 W, Radial Leaded, Wirewound, High Power (Alt: 1623785-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1623785-5
1623785-5 CAD Models
1623785-5 Part Data Attributes
|
1623785-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623785-5
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 300ppm, 15ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 9mm x 10mm x 48mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |