Part Details for 1623783-2 by TE Connectivity
Overview of 1623783-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1623783-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623783-2
|
Avnet Americas | Resistor, 15 kOhm, ? 5%, 7 W, Radial Leaded, Metal Film, High Power - Tape and Reel (Alt: 1623783-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.2188 / $0.2842 | Buy Now |
|
Future Electronics | 15 kOhm ± 5% 7 W Radial Leaded Metal Film High Power Resistor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.2700 / $0.3050 | Buy Now |
|
Future Electronics | 15 kOhm ± 5% 7 W Radial Leaded Metal Film High Power Resistor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.2700 / $0.3050 | Buy Now |
DISTI #
AMP1623783-2
|
Heilind Electronics | SQM7 15K 5% (METAL FILM) | Americas - 0 in Stock |
|
$0.2755 / $0.3217 | Buy Now |
|
Onlinecomponents.com | SQM7 15K 5% (METAL FILM) RoHS: Compliant | 0 |
|
$0.2461 / $0.3269 | Buy Now |
DISTI #
9760427
|
Verical | Res Power Film 15K Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose RoHS: Compliant Min Qty: 161 Package Multiple: 161 | Americas - 161 |
|
$0.4192 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
DISTI #
SQMR715KJ
|
TTI | Metal Film Resistors - Through Hole SQM7 15K 5% (METAL FILM) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2530 / $0.2870 | Buy Now |
DISTI #
AMP1623783-2
|
Interstate Connecting Components | SQM7 15K 5% (METAL FILM) | 0 |
|
$0.2755 / $0.3217 | Buy Now |
DISTI #
000000000002321124
|
Sager | Metal Film Resistors - Through Hole 15K OHM 5% 7W Min Qty: 1000 | 0 |
|
$0.2815 / $0.3118 | Buy Now |
Part Details for 1623783-2
1623783-2 CAD Models
1623783-2 Part Data Attributes
|
1623783-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623783-2
TE Connectivity
Fixed Resistor, Metal Oxide Film, 7W, 15000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 39mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |