-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 10W, 75000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9298
|
Newark | Sqm10 75K 5% (Metal Film) |Amp Te Connectivity 1623781-3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 / $0.5450 | Buy Now |
DISTI #
1623781-3
|
Avnet Americas | Res Metal Oxide 75K Ohm 5% 10W ±300ppm/°C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1623781-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.3221 / $0.3637 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.3250 | Buy Now |
DISTI #
AMP1623781-3
|
Heilind Electronics | SQM10 75K 5% (METAL FILM) | Americas - 0 in Stock |
|
$0.3739 / $0.3997 | Buy Now |
|
Onlinecomponents.com | SQM10 75K 5% (METAL FILM) RoHS: Compliant |
85792 Partner Stock |
|
$0.3272 / $0.4852 | Buy Now |
DISTI #
65671819
|
Verical | Res Power Film 75K Ohm 5% 10W ±300ppm/°C Ceramic RDL Box/Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 51500 |
|
$0.2890 / $0.3700 | Buy Now |
DISTI #
16324888
|
Verical | Res Power Film 75K Ohm 5% 10W ±300ppm/°C Ceramic RDL Box/Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 34200 |
|
$0.2890 / $0.3700 | Buy Now |
DISTI #
73583001
|
Verical | Res Power Film 75K Ohm 5% 10W ±300ppm/°C Ceramic RDL Box/Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2327 | Americas - 200 |
|
$0.5260 | Buy Now |
DISTI #
16237813-TEC
|
TME | 1623781-3 Min Qty: 200 | 85792 |
|
$0.2815 | Buy Now |
DISTI #
AMP1623781-3
|
Interstate Connecting Components | SQM10 75K 5% (METAL FILM) | 0 |
|
$0.3739 / $0.3997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623781-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623781-3
TE Connectivity
Fixed Resistor, Metal Oxide Film, 10W, 75000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 51mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |