-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5603
|
Newark | Wirewound Res.-Through Hole Er74 100R 5% Ammo Pk |Amp Te Connectivity 1623746-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 | Buy Now |
DISTI #
1623746-1
|
Avnet Americas | Resistor, 100 Ohm, ? 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623746-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.2909 / $0.3283 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.3040 | Buy Now |
DISTI #
AMP1623746-1
|
Heilind Electronics | ER74 100R 5% AMMO PK | Americas - 0 in Stock |
|
$0.3498 / $0.3739 | Buy Now |
|
Onlinecomponents.com | ER74 100R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.3084 / $0.4674 | Buy Now |
DISTI #
AMP1623746-1
|
Interstate Connecting Components | ER74 100R 5% AMMO PK | 0 |
|
$0.3498 / $0.3739 | Buy Now |
DISTI #
000000000002320941
|
Sager | Wirewound Resistors - Through Hole ER74 100R 5% AMMO PK Min Qty: 2000 | 0 |
|
$0.3375 / $0.3471 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
1623746-1
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 1623746-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623746-1
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 1623746-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623746-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623746-1
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 13.5mm x 6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 0, 60 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |