-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM2658
|
Newark | Ceramic Composition Resistors Ccr1 15R 10% |Amp Te Connectivity 1623719-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 720 |
|
$1.6400 / $2.5100 | Buy Now |
DISTI #
2266-1623719-9-ND
|
DigiKey | Fixed Resistor, Ceramic Composit Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
720 In Stock |
|
$1.4000 / $1.4600 | Buy Now |
DISTI #
1623719-9
|
Avnet Americas | Resistor, 15 Ohm, ? 10%, 1 W, Axial Leaded, Ceramic Composition, Pulse Withstanding - Tape and Reel (Alt: 1623719-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0284 / $1.1072 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 32 Weeks Container: Box | 0Box |
|
$1.2000 | Buy Now |
DISTI #
AMP1623719-9
|
Heilind Electronics | CCR1 15R 10% | Americas - 0 in Stock |
|
$1.4003 / $1.4212 | Buy Now |
|
Onlinecomponents.com | Res Ceramic Composition 15 Ohm 10% 1W -1200ppm/°C to -600ppm/°C Conformal Coated AXL Box/Loose RoHS: Compliant |
720 Partner Stock |
|
$1.2000 / $1.3700 | Buy Now |
DISTI #
60937641
|
Verical | Res Ceramic Composition 15 Ohm 10% 1W -1500ppm/°C to -600ppm/°C Conformal Coated AXL Box/Loose Min Qty: 46 Package Multiple: 1 | Americas - 720 |
|
$1.3100 / $1.3600 | Buy Now |
DISTI #
16237199-TEC
|
TME | Resistor: wire-wound | 720 |
|
Buy Now | |
DISTI #
AMP1623719-9
|
Interstate Connecting Components | CCR1 15R 10% | 0 |
|
$1.4003 / $1.4212 | Buy Now |
DISTI #
000000000003839785
|
Sager | Ceramic Composition Resistors CCR1 15R 10% Min Qty: 1000 | 0 |
|
$1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623719-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623719-9
TE Connectivity
RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 16.5mm x 5.5mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |