-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8252
|
Newark | Res, 39R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1623499-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
1623499-1
|
Avnet Americas | Res Thick Film 1206 39 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1623499-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0056 | Buy Now |
DISTI #
AMP1623499-1
|
Heilind Electronics | CRG1206 1% 39R | Americas - 0 in Stock |
|
$0.0064 / $0.0085 | Buy Now |
|
Onlinecomponents.com | CRG1206 1% 39R RoHS: Compliant | 0 |
|
$0.0057 / $0.0092 | Buy Now |
DISTI #
AMP1623499-1
|
Interstate Connecting Components | CRG1206 1% 39R | 0 |
|
$0.0064 / $0.0085 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
1623499-1
|
Avnet Abacus | Res General Purpose Thick Film 1206 39 Ohm 1% 1/4W �200ppm/�C Molded Paper T/R (Alt: 1623499-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623499-1
|
Avnet Abacus | Res General Purpose Thick Film 1206 39 Ohm 1% 1/4W �200ppm/�C Molded Paper T/R (Alt: 1623499-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106392901
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623499-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623499-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |