-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8209
|
Newark | Res, 30K, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1623191-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0100 / $0.0900 | Buy Now |
DISTI #
1623191-1
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623191-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0037 | Buy Now |
DISTI #
AMP1623191-1
|
Heilind Electronics | CRG0805 1% 30K | Americas - 0 in Stock |
|
$0.0043 / $0.0056 | Buy Now |
|
Onlinecomponents.com | CRG0805 1% 30K RoHS: Compliant |
65000 In Stock |
|
$0.0042 / $0.0085 | Buy Now |
DISTI #
AMP1623191-1
|
Interstate Connecting Components | CRG0805 1% 30K | 0 |
|
$0.0043 / $0.0056 | Buy Now |
|
Powell Electronics | SMD Thick Film Min Qty: 1 | 24 |
|
$0.0092 / $0.0157 | Buy Now |
DISTI #
1623191-1
|
Avnet Abacus | SMD Chip Resistor, 30 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 1623191-1) RoHS: Compliant Min Qty: 12196 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623191-1
|
Avnet Abacus | SMD Chip Resistor, 30 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 1623191-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRG0805 1% 30K RoHS: Compliant |
65000 In Stock |
|
$0.0042 / $0.0085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623191-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623191-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |