Part Details for 162313-000 by TE Connectivity
Overview of 162313-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162313-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
162313-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 162313-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$146.1194 / $175.8386 | Buy Now |
DISTI #
RYCTXR47AB00-2010AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR47AB00-2010AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR47AB00-2010AI |
1 Partner Stock |
|
$172.7500 / $218.2400 | Buy Now |
DISTI #
65680982
|
Verical | Shrink Boot Adapters 180° 20 Shell Size Olive DrabCadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$193.0300 | Buy Now |
DISTI #
162313000-TEC
|
TME | 162313-000 Min Qty: 1 | 1 |
|
$194.8070 / $194.8084 | Buy Now |
DISTI #
RYCTXR47AB00-2010AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR47AB00-2010AI | 0 |
|
Buy Now | |
DISTI #
C1S425201772103
|
Chip1Stop | Connector Circular RoHS: Compliant | 1 |
|
$228.0000 | Buy Now |
|
Master Electronics | TXR47AB00-2010AI |
1 Partner Stock |
|
$172.7500 / $218.2400 | Buy Now |