-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0916
|
Newark | Thick Film Resistors-Smd Crg0805 1% 100R Rohs Compliant: Yes |Neohm Te Connectivity 1623096-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 30000 |
|
$0.0070 | Buy Now |
DISTI #
2266-1623096-1TR-ND
|
DigiKey | Fixed Resistor, Thick Film, 0.12 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0047 | Buy Now |
DISTI #
3937-1623096-1TR-ND
|
DigiKey | Fixed Resistor, Thick Film, 0.12 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
29 In Stock |
|
$0.0069 / $0.0100 | Buy Now |
DISTI #
1623096-1
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623096-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-1623096-1
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohm 1% 1/8W Res Thick Film 0805 RoHS: Compliant | 261023 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CRG0805 1% 100R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 130000Reel |
|
$0.0038 / $0.0047 | Buy Now |
DISTI #
AMP1623096-1
|
Heilind Electronics | CRG0805 1% 100R | Americas - 0 in Stock |
|
$0.0043 / $0.0056 | Buy Now |
|
Onlinecomponents.com | CRG0805 1% 100R RoHS: Compliant |
130000 In Stock |
|
$0.0036 / $0.0055 | Buy Now |
DISTI #
65671755
|
Verical | Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 5000 | Americas - 30000 |
|
$0.0044 | Buy Now |
DISTI #
77353037
|
Verical | Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 9260 Package Multiple: 1 | Americas - 16697 |
|
$0.0072 / $0.0075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623096-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623096-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |