Part Details for 1622970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1622970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1622970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6650
|
Newark | Terminal Block, R/A Socket, 5Pos, Th Rohs Compliant: Yes |Weidmuller 1622970000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$2.8500 | Buy Now |
DISTI #
1622970000-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5.08MM Min Qty: 72 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1857 | Buy Now |
DISTI #
1622970000
|
Avnet Americas | Conn Board to Board SKT 5 POS 5.08mm Solder RA Thru-Hole Box - Bag (Alt: 1622970000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bag | 0 |
|
$1.8685 / $2.1525 | Buy Now |
DISTI #
470-1622970000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/05/90 3.2 SN OR BX RoHS: Compliant | 0 |
|
$2.3200 / $3.7600 | Order Now |
|
Onlinecomponents.com | Conn Board to Board SKT 5 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$1.9400 / $2.3800 | Buy Now |
DISTI #
1622970000
|
Avnet Abacus | Conn Board to Board SKT 5 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1622970000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |