-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3537
|
Newark | Thick Film Resistors-Smd Crg0603 1% 3K32 |Amp Te Connectivity 1622938-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0040 | Buy Now |
DISTI #
2266-1622938-1-ND
|
DigiKey | CRG0603 1% 3K32 Min Qty: 25000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0028 | Buy Now |
DISTI #
1622938-1
|
Avnet Americas | Res Thick Film 0603 3.32K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD - Tape and Reel (Alt: 1622938-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0023 | Buy Now |
DISTI #
AMP1622938-1
|
Heilind Electronics | CRG0603 1% 3K32 | Americas - 0 in Stock |
|
$0.0025 / $0.0035 | Buy Now |
|
Onlinecomponents.com | CRG0603 1% 3K32 RoHS: Compliant |
50000 Partner Stock |
|
$0.0036 | Buy Now |
DISTI #
35859310
|
Verical | Res Thick Film 0603 3.32K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 25000 Package Multiple: 5000 | Americas - 50000 |
|
$0.0027 | Buy Now |
DISTI #
16229381-TEC
|
TME | Resistor: thick film | 50000 |
|
Buy Now | |
DISTI #
AMP1622938-1
|
Interstate Connecting Components | CRG0603 1% 3K32 | 0 |
|
$0.0025 / $0.0035 | Buy Now |
DISTI #
000000000002319755
|
Sager | Thick Film Resistors - SMD CRG0603 1% 3K32 Min Qty: 20000 | 0 |
|
$0.0024 / $0.0031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1622938-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622938-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |