-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 0.47ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9074
|
Newark | Metal Film Resistors - Through Hole Lr1L 5% R47 |Amp Te Connectivity 1622603-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3910 |
|
$0.1330 | Buy Now |
DISTI #
1622603-1
|
Avnet Americas | Resistor, 470 Milliohms, ± 5%, 500 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622603-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0693 | Buy Now |
|
Future Electronics | Res Metal Film 0.47 Ohm ±5% 1/2W ±200ppm/C Conformal AXL Thru-Hole Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0631 / $0.0690 | Buy Now |
DISTI #
AMP1622603-1
|
Heilind Electronics | LR1L 5% R47 | Americas - 0 in Stock |
|
$0.0770 / $0.0793 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - LR1L - ±5% - 0.47 ohm - 0.5W - 200V Max - Through Hole - -55°C to 155°C RoHS: Compliant |
7517 In Stock |
|
$0.0618 / $0.1132 | Buy Now |
DISTI #
62990292
|
Verical | Res Thin Film 0.47 Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 250 | Americas - 3500 |
|
$0.1572 | Buy Now |
DISTI #
AMP1622603-1
|
Interstate Connecting Components | LR1L 5% R47 | 0 |
|
$0.0770 / $0.0793 | Buy Now |
DISTI #
TE Connectivity 1622603-1
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 7517 |
|
Buy Now | |
DISTI #
1622603-1
|
Avnet Abacus | Resistor General Purpose Metal Film 470MilliOhms 5% 1/2W �200ppm/�C Conformal Axial Leaded Ammo Pack (Alt: 1622603-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1622603-1
|
Avnet Abacus | Resistor General Purpose Metal Film 470MilliOhms 5% 1/2W �200ppm/�C Conformal Axial Leaded Ammo Pack (Alt: 1622603-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1622603-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622603-1
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.47ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.25mm x 2.3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |