-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 330000ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5532
|
Newark | Metal Film Resistors-Through Hole Lr1 1% 330K |Amp Te Connectivity 1622437-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 | Buy Now |
DISTI #
1622437-1
|
Avnet Americas | Resistor, 330 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622437-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0147 | Buy Now |
|
Future Electronics | LR Series Ø 2.3 x 6.2 mm 330 kOhm ±1 % 0.6 W ±50 ppm/°C Thin Film Axial Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0314 / $0.0342 | Buy Now |
DISTI #
AMP1622437-1
|
Heilind Electronics | LR1 1% 330K | Americas - 0 in Stock |
|
$0.0151 / $0.0176 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - LR1 - ±1% - 330K - 0.6W - 200V Max - Through Hole - -55°C to 155°C RoHS: Compliant |
2779 In Stock |
|
$0.0133 / $0.0232 | Buy Now |
DISTI #
LR1F330K
|
TME | Resistor: metal film, THT, 330kΩ, 600mW, ±1%, LR, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0174 | RFQ |
DISTI #
AMP1622437-1
|
Interstate Connecting Components | LR1 1% 330K | 0 |
|
$0.0151 / $0.0176 | Buy Now |
DISTI #
1622437-1
|
Avnet Abacus | Resistor, 330 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622437-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistor - LR1 - ±1% - 330K - 0.6W - 200V Max - Through Hole - -55°C to 155°C RoHS: Compliant |
2779 In Stock |
|
$0.0133 / $0.0232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1622437-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622437-1
TE Connectivity
Fixed Resistor, Thin Film, 0.6W, 330000ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.2mm x 2.3mm | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for 1622437-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1622437-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231291013304 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 330000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | 1622437-1 vs 231291013304 |