Part Details for 1622230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1622230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1622230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5680
|
Newark | Sl 3.50/22/180F 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1622230000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $9.7500 | Buy Now |
DISTI #
1622230000-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 3.5MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4360 | Buy Now |
DISTI #
1622230000
|
Avnet Americas | Conn Shrouded Header M 22 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1622230000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.6311 / $5.3350 | Buy Now |
DISTI #
470-1622230000
|
Mouser Electronics | Fixed Terminal Blocks SL 3.50/22/180F 3.2SN OR BX RoHS: Compliant | 0 |
|
$4.7700 / $8.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8000 / $6.3000 | Buy Now |
DISTI #
1622230000
|
Avnet Abacus | Conn Shrouded Header M 22 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1622230000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |