Part Details for 1621555 by Phoenix Contact
Overview of 1621555 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1621555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1621555-ND
|
DigiKey | CONN RCPT HSG MALE 13POS INLINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.5900 | Buy Now |
DISTI #
651-1621555
|
Mouser Electronics | Circular Metric Connectors Male Cable Coupling M23 Hybrid 8+4+PE RoHS: Compliant | 0 |
|
$115.5900 | Order Now |
|
Onlinecomponents.com | Coupling connector - SH - straight long - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+4+PE - type of contact: Pin - Crimp connection - cable diameter range: 7.5 mm ... 9 mm | 0 |
|
$94.9400 / $122.4300 | Buy Now |
DISTI #
000000000005181205
|
Sager | Circular Metric Connectors Male Cable Coupling M23 Hybrid 8+4+PE Min Qty: 1 | 0 |
|
$117.0500 / $131.1000 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 800 |
|
RFQ | |
|
Master Electronics | Coupling connector - SH - straight long - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+4+PE - type of contact: Pin - Crimp connection - cable diameter range: 7.5 mm ... 9 mm | 0 |
|
$94.9400 / $122.4300 | Buy Now |
Part Details for 1621555
1621555 CAD Models
1621555 Part Data Attributes:
|
1621555
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1621555
Phoenix Contact
CONN RCPT HSG MALE 13POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |