There are no models available for this part yet.
Overview of 1621547 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1621547 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1621547-ND
|
DigiKey | CONN RCPT HSG FMALE 13PS INLINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.5900 | Buy Now | |
DISTI #
651-1621547
|
Mouser Electronics | Circular Metric Connectors Female Cable Couplng M23 Hybrid 8+4+PE RoHS: Compliant | 0 |
|
$115.5900 | Order Now | |
Onlinecomponents.com | Coupling connector - SH - straight long - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+4+PE - type of contact: Socket - Crimp connection - cable diameter range: 12 mm ... 15 mm RoHS: Compliant | 0 |
|
$94.9400 / $122.4300 | Buy Now | ||
DISTI #
000000000005181197
|
Sager | Circular Metric Connectors Female Cable Couplng M23 Hybrid 8+4+PE Min Qty: 1 | 0 |
|
$117.0500 / $131.1000 | Buy Now | |
Dynamic Solutions GmbH | Coupler connector | 1100 |
|
RFQ | |||
Master Electronics | Coupling connector - SH - straight long - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+4+PE - type of contact: Socket - Crimp connection - cable diameter range: 12 mm ... 15 mm RoHS: Compliant | 0 |
|
$94.9400 / $122.4300 | Buy Now |
CAD Models for 1621547 by Phoenix Contact
Part Data Attributes for 1621547 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|