Part Details for 162100 by Amphenol RF
Overview of 162100 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5671
|
Newark | Twinax Straight Clamp Plug 100 Ohm |Amphenol Rf 162100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3100 / $23.5800 | Buy Now |
DISTI #
162100-ND
|
DigiKey | CONN TWINAX PLUG STR 100OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$17.2841 / $24.0400 | Buy Now |
DISTI #
70032602
|
RS | Connector, RF, TWINAX Straight Clamp Plug for B8227 100 Ohm | Amphenol RF 162100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7900 / $24.7600 | RFQ |
DISTI #
AMR162100
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.0938 / $21.9219 | Buy Now | |
|
Onlinecomponents.com | RF Connector - TWINAX Straight Clamp Plug for B8227 100 Ohms RoHS: Compliant |
10 In Stock |
|
$18.9500 / $26.3100 | Buy Now |
DISTI #
51489523
|
Verical | Conn Twinax 0Hz to 0.2GHz 100Ohm Clamp ST Cable Mount PL Gold Min Qty: 2 Package Multiple: 1 Date Code: 1644 | Americas - 9 |
|
$31.8909 / $33.0113 | Buy Now |
DISTI #
162100
|
TME | Plug, coaxial, male, straight, 100Ω, Twinax Style Group, for cable Min Qty: 1 | 0 |
|
$22.8100 / $32.5900 | RFQ |
DISTI #
AMR162100
|
Interstate Connecting Components | 0 |
|
$21.0938 / $21.9219 | Buy Now | |
DISTI #
162100
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Connector - TWINAX Straight Clamp Plug for B8227 100 Ohms RoHS: Compliant |
10 In Stock |
|
$18.9500 / $26.3100 | Buy Now |