-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-516LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 16Positions - 2.54 mm (0.100in) Pitch | |
131-6216-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 6 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP. | |
131-6216-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 6 Column, Double End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7784
|
Newark | Rf Coaxial, 2.4Mm Jack, 50 Ohm, Pcb, Connector Type:2.4Mm Connector, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1621-60051 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5900 | Buy Now |
DISTI #
1621-60051-ND
|
DigiKey | CONN 2.4MM JACK 50OHM EDGE MNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
24 In Stock |
|
$54.4373 / $88.2900 | Buy Now |
DISTI #
ASV1621-60051
|
Heilind Electronics | 2.4MM FEMALE PCB EDGE LAUNCH C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.4mm Female PCB Edge Launch Connector (.093" PCB Thickness) RoHS: Compliant |
25 In Stock |
|
$57.8200 / $62.3600 | Buy Now |
DISTI #
84861380
|
Verical | RF COAXIAL BOARD MOUNT CONNECTOR Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 24 |
|
$69.0588 / $73.3647 | Buy Now |
DISTI #
ASV1621-60051
|
Interstate Connecting Components | 2.4MM FEMALE PCB EDGE LAUNCH C | 0 |
|
Buy Now | |
DISTI #
1621-60051
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$57.5500 / $97.1900 | Buy Now |
|
Master Electronics | 2.4mm Female PCB Edge Launch Connector (.093" PCB Thickness) RoHS: Compliant |
25 In Stock |
|
$57.8200 / $62.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1621-60051
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1621-60051
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.5 inch | |
Body Diameter | 0.295 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 2.4MM CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYETHERIMIDE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |