Part Details for 1621-60050-TD by Amphenol SV Microwave
Overview of 1621-60050-TD by Amphenol SV Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1621-60050-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7783
|
Newark | Rf Coaxial, 2.4Mm R/A Jack, 50 Ohm, Pcb, Connector Type:2.4Mm Connector, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1621-60050-TD Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.9100 / $152.9900 | Buy Now |
DISTI #
1621-60050-TD-ND
|
DigiKey | 2.4MM JACK R/A 50OHM EDGE MNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.3860 / $215.3600 | Buy Now |