Part Details for 16206 by Essentra Components
Overview of 16206 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5006
|
Newark | Grommet, Elastomer, 20Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:16Mm, Grommet Material:Elastomer, Mounting Hole Dia:20Mm, Panel Thickness Max:1.5Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 16206 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 | Buy Now |
DISTI #
144-16206
|
Mouser Electronics | Grommets & Bushings QUICK FIT GROMMET: BLACK PVC RoHS: Compliant | 3997 |
|
$0.4140 / $0.7800 | Buy Now |
|
Future Electronics | Black PVC 20mm in Hole Diameter 16mm Inside Diameter Quick Fit Grommet RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Open Grommet - RoHS: Compliant | 0 |
|
$0.3333 / $0.6981 | Buy Now |
DISTI #
RIC16206
|
DB Roberts | 0 |
|
RFQ |
Part Details for 16206
16206 CAD Models
16206 Part Data Attributes
|
16206
Essentra Components
Buy Now
|
Compare Parts:
16206
Essentra Components
|
Samacsys Manufacturer | Essentra Components |